LLQBA321818T101M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 100
Unit Price: kr.0.76000
Datasheet
100 µH Semi-Shielded Wirewound Inductor 140 mA 2.4Ohm 1207 (3218 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLQBA321818T101M

DigiKey Part Number
587-LLQBA321818T101MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLQBA321818T101M
Description
FIXED IND 100UH 140MA 2.4 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µH Semi-Shielded Wirewound Inductor 140 mA 2.4Ohm 1207 (3218 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
2.4Ohm
Series
Frequency - Self Resonant
8MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
796 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1207 (3218 Metric)
Inductance
Supplier Device Package
1207
Tolerance
±20%
Size / Dimension
0.126" L x 0.071" W (3.20mm x 1.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSQBA321818T101MTaiyo Yuden100587-LSQBA321818T101MCT-NDkr.0.76000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.38506kr.770.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.38506
Unit Price with VAT:kr.0.48133