
LCXND6060YEL680MMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060YEL680MMGTR-ND - Tape & Reel (TR) 587-LCXND6060YEL680MMGCT-ND - Cut Tape (CT) 587-LCXND6060YEL680MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060YEL680MMG |
Description | FIXED IND 68UH 950MA 304 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Wirewound Inductor 950 mA 304mOhm 2424 (6060 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 304mOhm |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2424 (6060 Metric) |
Tolerance ±20% | Supplier Device Package 2424 |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 1.1A | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.2.32000 | kr.23.20 |
| 100 | kr.1.90580 | kr.190.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.51429 | kr.2,271.43 |
| 3.000 | kr.1.42789 | kr.4,283.67 |
| 4.500 | kr.1.37970 | kr.6,208.65 |
| 7.500 | kr.1.32137 | kr.9,910.27 |
| 10.500 | kr.1.28432 | kr.13,485.36 |
| 15.000 | kr.1.24622 | kr.18,693.30 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

