
LCXND5050YAL100MMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050YAL100MMGTR-ND - Tape & Reel (TR) 587-LCXND5050YAL100MMGCT-ND - Cut Tape (CT) 587-LCXND5050YAL100MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050YAL100MMG |
Description | FIXED IND 10UH 2.1A 56 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 2.1 A 56mOhm Nonstandard |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 56mOhm |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 2.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.2.12400 | kr.21.24 |
| 25 | kr.1.96800 | kr.49.20 |
| 50 | kr.1.85500 | kr.92.75 |
| 100 | kr.1.74860 | kr.174.86 |
| 250 | kr.1.61772 | kr.404.43 |
| 500 | kr.1.52528 | kr.762.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.38943 | kr.2,084.14 |
| 3.000 | kr.1.31018 | kr.3,930.54 |
| 4.500 | kr.1.26596 | kr.5,696.82 |
| 7.500 | kr.1.21240 | kr.9,093.00 |
| 10.500 | kr.1.17841 | kr.12,373.31 |
| 15.000 | kr.1.14344 | kr.17,151.60 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

