LBMCC201208T250NG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 786.629
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.22456
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.54970
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.758
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.961
Unit Price: kr.1.39000
Datasheet
Image for LBMCC201208T250NG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBMCC201208T250NG

DigiKey Part Number
587-LBMCC201208T250NGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBMCC201208T250NG
Description
FERRITE BEAD 25 OHM 0805 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
25 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 4mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
4mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
25 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMJ2125HS250NTTaiyo Yuden786.629587-1767-1-NDkr.0.89000Parametric Equivalent
LLMCC201208T250NGTaiyo Yuden0587-LLMCC201208T250NGTR-NDkr.0.22456Parametric Equivalent
LMMCC201208T250NGTaiyo Yuden0587-LMMCC201208T250NGTR-NDkr.0.54970Parametric Equivalent
LSMCC201208T250NGTaiyo Yuden3.758587-LSMCC201208T250NGCT-NDkr.0.89000Parametric Equivalent
Z0805C250APWSTKEMET2.961399-Z0805C250APWSTCT-NDkr.1.39000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.54970kr.2,198.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.54970
Unit Price with VAT:kr.0.68713