Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Similar



JMK325BJ106MF-T | |
|---|---|
DigiKey Part Number | JMK325BJ106MF-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JMK325BJ106MF-T |
Description | CAP CER 10UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | JMK325BJ106MF-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK325BJ106KD-T | Taiyo Yuden | 16.611 | 587-1377-1-ND | kr.3.42000 | Upgrade |
| EMK325BJ106MD-T | Taiyo Yuden | 10.490 | 587-2252-1-ND | kr.3.42000 | Upgrade |
| LMK325BJ106KD-T | Taiyo Yuden | 4.380 | 587-5577-1-ND | kr.3.11000 | Upgrade |
| LMK325BJ106MD-T | Taiyo Yuden | 19.958 | 587-1380-1-ND | kr.3.11000 | Upgrade |
| TMK325BJ106KD-T | Taiyo Yuden | 3.814 | 587-1444-1-ND | kr.4.69000 | Upgrade |




