JMK316ABJ226KLHT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 2.000
Unit Price: kr.2.28000
Datasheet
22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

JMK316ABJ226KLHT

DigiKey Part Number
587-3396-2-ND - Tape & Reel (TR)
587-3396-1-ND - Cut Tape (CT)
587-3396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK316ABJ226KLHT
Description
CAP CER 22UF 6.3V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
EDA/CAD Models
JMK316ABJ226KLHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASJ31LAB5226KTNA01Taiyo Yuden2.000587-MCASJ31LAB5226KTNA01CT-NDkr.2.28000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.35000kr.13.50
50kr.0.98900kr.49.45
100kr.0.87870kr.87.87
500kr.0.69308kr.346.54
1.000kr.0.63578kr.635.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.58864kr.1,177.28
4.000kr.0.54990kr.2,199.60
6.000kr.0.53049kr.3,182.94
10.000kr.0.50899kr.5,089.90
14.000kr.0.49643kr.6,950.02
20.000kr.0.48434kr.9,686.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000