2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

JMK105BJ225KV-F

DigiKey Part Number
587-5867-2-ND - Tape & Reel (TR)
587-5867-1-ND - Cut Tape (CT)
587-5867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK105BJ225KV-F
Description
CAP CER 2.2UF 6.3V X5R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK105BJ225KV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASJ105SB5225KFNA01Taiyo Yuden2.070587-MSASJ105SB5225KFNA01CT-NDkr.0.63000Direct
In-Stock: 78.322
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
50kr.0.18520kr.9.26
100kr.0.15910kr.15.91
500kr.0.11488kr.57.44
1.000kr.0.10131kr.101.31
2.500kr.0.08709kr.217.72
5.000kr.0.07853kr.392.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07150kr.715.00
20.000kr.0.06572kr.1,314.40
30.000kr.0.06283kr.1,884.90
50.000kr.0.05962kr.2,981.00
70.000kr.0.05775kr.4,042.50
100.000kr.0.05595kr.5,595.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750