


HMK325B7474KN-T | |
|---|---|
DigiKey Part Number | 587-1364-2-ND - Tape & Reel (TR) 587-1364-1-ND - Cut Tape (CT) 587-1364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325B7474KN-T |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325B7474KN-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASH32NSB7474KTNA01 | Taiyo Yuden | 2.000 | 587-MSASH32NSB7474KTNA01CT-ND | kr.3.74000 | Direct |
| C1210C474K1RACTU | KEMET | 37.607 | 399-C1210C474K1RACTUCT-ND | kr.7.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.30100 | kr.23.01 |
| 50 | kr.1.73720 | kr.86.86 |
| 100 | kr.1.56280 | kr.156.28 |
| 500 | kr.1.26876 | kr.634.38 |
| 1.000 | kr.1.17797 | kr.1,177.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.10329 | kr.2,206.58 |
| 4.000 | kr.1.04184 | kr.4,167.36 |
| 6.000 | kr.1.01106 | kr.6,066.36 |
| 10.000 | kr.0.97696 | kr.9,769.60 |
| 14.000 | kr.0.95703 | kr.13,398.42 |
| 20.000 | kr.0.93784 | kr.18,756.80 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |


