220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

HMK105B7221KVHFE

DigiKey Part Number
587-HMK105B7221KVHFETR-ND - Tape & Reel (TR)
587-HMK105B7221KVHFECT-ND - Cut Tape (CT)
587-HMK105B7221KVHFEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK105B7221KVHFE
Description
CAP CER 220PF 100V X7R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK105B7221KVHFE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.501
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.65300kr.6.53
50kr.0.46280kr.23.14
100kr.0.40510kr.40.51
500kr.0.30672kr.153.36
1.000kr.0.27649kr.276.49
2.500kr.0.24465kr.611.62
5.000kr.0.22549kr.1,127.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20972kr.2,097.20
20.000kr.0.19676kr.3,935.20
30.000kr.0.19026kr.5,707.80
50.000kr.0.18307kr.9,153.50
70.000kr.0.17886kr.12,520.20
100.000kr.0.17482kr.17,482.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500