HMJ212BB7473MGHT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 10.550
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.55126
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.43562
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 26.970
Unit Price: kr.1.52000
Datasheet
0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

HMJ212BB7473MGHT

DigiKey Part Number
HMJ212BB7473MGHT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMJ212BB7473MGHT
Description
CAP CER 0.047UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMJ212BB7473MGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X473M1RECAUTOKEMET10.550399-C0805X473M1RECAUTOCT-NDkr.2.41000Parametric Equivalent
C0805X473M1RECAUTO7210KEMET0399-C0805X473M1RECAUTO7210CT-NDkr.0.55126Parametric Equivalent
CGA4J2X7R2A473M125AETDK0CGA4J2X7R2A473M125AE-NDkr.0.43562Parametric Equivalent
GCJ21BR72A473MA01LMurata Electronics26.970490-GCJ21BR72A473MA01LCT-NDkr.1.52000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.62186kr.1,243.72
Manufacturers Standard Package
Unit Price without VAT:kr.0.62186
Unit Price with VAT:kr.0.77733