HK1608R33J-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 3.926
Unit Price: kr.1.33000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.0.59309
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.0.59309
Datasheet
330 nH Unshielded Multilayer Inductor 150 mA 2.1Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK1608R33J-T

DigiKey Part Number
587-1563-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HK1608R33J-T
Description
FIXED IND 330NH 150MA 2.1 OHM
Customer Reference
Detailed Description
330 nH Unshielded Multilayer Inductor 150 mA 2.1Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HK1608R33J-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.1Ohm Max
Mfr
Q @ Freq
8 @ 50MHz
Series
Frequency - Self Resonant
350MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
50 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744786233AWürth Elektronik3.926732-6281-1-NDkr.1.33000Similar
BSCH00160808R33J00Pulse Electronics0553-BSCH00160808R33J00TR-NDkr.0.59309Similar
BSCH00160808R33K00Pulse Electronics0553-BSCH00160808R33K00TR-NDkr.0.59309Similar
Obsolete
This product is no longer manufactured. View Substitutes