HK160856NJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 65.574
Unit Price: kr.0.63000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.0.22401
Datasheet

Similar


Bourns Inc.
In Stock: 2
Unit Price: kr.0.63000
Datasheet

Similar


Murata Electronics
In Stock: 1.527
Unit Price: kr.1.20000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.21927
Datasheet
56 nH Unshielded Multilayer Inductor 300 mA 750mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK160856NJ-T

DigiKey Part Number
587-1554-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HK160856NJ-T
Description
FIXED IND 56NH 300MA 750 MOHM
Customer Reference
Detailed Description
56 nH Unshielded Multilayer Inductor 300 mA 750mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HK160856NJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
750mOhm Max
Mfr
Q @ Freq
12 @ 100MHz
Series
Frequency - Self Resonant
900MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSCH0016080856NJ00Pulse Electronics65.574553-BSCH0016080856NJ00CT-NDkr.0.63000Similar
BSCH0016080856NK00Pulse Electronics0553-BSCH0016080856NK00TR-NDkr.0.22401Similar
CI160808-56NJBourns Inc.2118-CI160808-56NJCT-NDkr.0.63000Similar
LQG18HH56NJ00DMurata Electronics1.527490-LQG18HH56NJ00DCT-NDkr.1.20000Similar
MCL1608V2-560-REaton - Electronics Division0283-MCL1608V2-560-RTR-NDkr.0.21927Similar
Obsolete
This product is no longer manufactured. View Substitutes