Similar
Similar
Similar
Similar

HK10054N3S-T | |
|---|---|
DigiKey Part Number | 587-1510-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HK10054N3S-T |
Description | FIXED IND 4.3NH 500MA 200 MOHM |
Customer Reference | |
Detailed Description | 4.3 nH Unshielded Multilayer Inductor 500 mA 200mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HK10054N3S-T Models |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSCH001005054N3KCS | Pulse Electronics | 0 | 553-BSCH001005054N3KCSTR-ND | kr.0.08056 | Similar |
| BSCH001005054N3SCS | Pulse Electronics | 108.995 | 553-BSCH001005054N3SCSCT-ND | kr.0.63000 | Similar |
| MLG1005S5N1ST000 | TDK | 17.003 | 445-3052-1-ND | kr.0.63000 | Similar |
| MLG1005S5N1STD25 | TDK | 9.651 | 445-16311-1-ND | kr.0.70000 | Similar |



