Similar
Similar
Similar
Similar
Similar
Similar

HK100522NJ-T | |
|---|---|
DigiKey Part Number | 587-1523-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HK100522NJ-T |
Description | FIXED IND 22NH 300MA 600 MOHM |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HK100522NJ-T Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1.9GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744784122A | Würth Elektronik | 3.205 | 732-6237-1-ND | kr.1.20000 | Similar |
| BSCH0010050522NJCS | Pulse Electronics | 6.233 | 553-BSCH0010050522NJCSCT-ND | kr.0.63000 | Similar |
| BSCH0010050522NKCS | Pulse Electronics | 0 | 553-BSCH0010050522NKCSTR-ND | kr.0.08675 | Similar |
| LRC0402CJ22NGV001T | Johanson Technology Inc. | 728.721 | 712-LRC0402CJ22NGV001TCT-ND | kr.0.63000 | Similar |
| MCL1005-220-R | Eaton - Electronics Division | 15.976 | 283-MCL1005-220-RCT-ND | kr.0.63000 | Similar |






