Similar

HK10051N0S-T | |
|---|---|
DigiKey Part Number | 587-1498-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HK10051N0S-T |
Description | FIXED IND 1NH 900MA 80 MOHM SMD |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 900 mA 80mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HK10051N0S-T Models |
Category | DC Resistance (DCR) 80mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSCH001005051N0SCS | Pulse Electronics | 14.902 | 553-BSCH001005051N0SCSCT-ND | kr.0.63000 | Similar |


