


GMK325BJ475KNHT | |
|---|---|
DigiKey Part Number | 587-3804-2-ND - Tape & Reel (TR) 587-3804-1-ND - Cut Tape (CT) 587-3804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK325BJ475KNHT |
Description | CAP CER 4.7UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK325BJ475KNHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.75800 | kr.27.58 |
| 50 | kr.2.09720 | kr.104.86 |
| 100 | kr.1.89500 | kr.189.50 |
| 500 | kr.1.55342 | kr.776.71 |
| 1.000 | kr.1.44780 | kr.1,447.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.36092 | kr.2,721.84 |
| 4.000 | kr.1.28940 | kr.5,157.60 |
| 6.000 | kr.1.25357 | kr.7,521.42 |
| 10.000 | kr.1.21387 | kr.12,138.70 |
| 14.000 | kr.1.19067 | kr.16,669.38 |
| 20.000 | kr.1.16833 | kr.23,366.60 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

