2.2 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

GMK325BJ225MNHT

DigiKey Part Number
587-GMK325BJ225MNHTTR-ND - Tape & Reel (TR)
587-GMK325BJ225MNHTCT-ND - Cut Tape (CT)
587-GMK325BJ225MNHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK325BJ225MNHT
Description
CAP CER 2.2UF 35V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK325BJ225MNHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.123
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.61800kr.26.18
50kr.1.98940kr.99.47
100kr.1.79490kr.179.49
500kr.1.46746kr.733.73
1.000kr.1.36627kr.1,366.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.28300kr.2,566.00
4.000kr.1.21446kr.4,857.84
6.000kr.1.18013kr.7,080.78
10.000kr.1.14208kr.11,420.80
14.000kr.1.11984kr.15,677.76
20.000kr.1.09845kr.21,969.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250