Similar
Direct
Direct
Similar



GMK316F475ZG-T | |
|---|---|
DigiKey Part Number | 587-2254-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMK316F475ZG-T |
Description | CAP CER 4.7UF 35V Y5V 1206 |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 35V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK316F475ZG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMK212BBJ475MD-T | Taiyo Yuden | 4.515 | 587-4896-1-ND | kr.1.97000 | Similar |
| CL31A475KL9LNNC | Samsung Electro-Mechanics | 166.150 | 1276-2732-1-ND | kr.3.17000 | Direct |
| GRM31CR71H475KA12L | Murata Electronics | 377.307 | 490-6521-1-ND | kr.2.09000 | Direct |
| CL31B475KAHNNNE | Samsung Electro-Mechanics | 184.376 | 1276-1055-1-ND | kr.1.14000 | Similar |




