


GMK316BJ225KLHT | |
|---|---|
DigiKey Part Number | 587-3372-2-ND - Tape & Reel (TR) 587-3372-1-ND - Cut Tape (CT) 587-3372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK316BJ225KLHT |
Description | CAP CER 2.2UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK316BJ225KLHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.14800 | kr.11.48 |
| 50 | kr.0.83300 | kr.41.65 |
| 100 | kr.0.73730 | kr.73.73 |
| 500 | kr.0.57606 | kr.288.03 |
| 1.000 | kr.0.52641 | kr.526.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.48561 | kr.971.22 |
| 4.000 | kr.0.45203 | kr.1,808.12 |
| 6.000 | kr.0.43522 | kr.2,611.32 |
| 10.000 | kr.0.41659 | kr.4,165.90 |
| 14.000 | kr.0.40571 | kr.5,679.94 |
| 20.000 | kr.0.39524 | kr.7,904.80 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

