
FBTH1608HL471-T | |
|---|---|
DigiKey Part Number | 587-FBTH1608HL471-TTR-ND - Tape & Reel (TR) 587-FBTH1608HL471-TCT-ND - Cut Tape (CT) 587-FBTH1608HL471-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBTH1608HL471-T |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.47800 | kr.14.78 |
| 25 | kr.1.28000 | kr.32.00 |
| 50 | kr.1.14560 | kr.57.28 |
| 100 | kr.1.02020 | kr.102.02 |
| 250 | kr.0.86888 | kr.217.22 |
| 500 | kr.0.76442 | kr.382.21 |
| 1.000 | kr.0.66880 | kr.668.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54640 | kr.2,185.60 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

