38 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMJ3216HM380NT

DigiKey Part Number
587-1769-2-ND - Tape & Reel (TR)
587-1769-1-ND - Cut Tape (CT)
587-1769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMJ3216HM380NT
Description
FERRITE BEAD 38 OHM 1206 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 5mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMJ3216HM380NT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
5mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.051" (1.30mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
38 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSMCA321611T380NGTaiyo Yuden3.374587-LSMCA321611T380NGCT-NDkr.1.14000Parametric Equivalent
BLM31PG330SN1LMurata Electronics50.218490-5989-1-NDkr.2.03000Similar
Z1206C380BPWSTKEMET38.995399-Z1206C380BPWSTCT-NDkr.1.65000Parametric Equivalent
In-Stock: 15.891
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.80500kr.8.05
25kr.0.70240kr.17.56
50kr.0.62900kr.31.45
100kr.0.56170kr.56.17
250kr.0.48160kr.120.40
500kr.0.42642kr.213.21
1.000kr.0.37514kr.375.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.32756kr.655.12
4.000kr.0.28324kr.1,132.96
6.000kr.0.25873kr.1,552.38
10.000kr.0.25519kr.2,551.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500