16 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 12mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMJ3216HL160NT

DigiKey Part Number
587-5849-2-ND - Tape & Reel (TR)
587-5849-1-ND - Cut Tape (CT)
587-5849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMJ3216HL160NT
Description
FERRITE BEAD 16 OHM 1206 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 12mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMJ3216HL160NT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
12mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.051" (1.30mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
16 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSMCG321611T160NGTaiyo Yuden1.780587-LSMCG321611T160NGCT-NDkr.1.14000Parametric Equivalent
In-Stock: 1.721
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.79900kr.7.99
25kr.0.69480kr.17.37
50kr.0.62380kr.31.19
100kr.0.55730kr.55.73
250kr.0.47804kr.119.51
500kr.0.42314kr.211.57
1.000kr.0.37228kr.372.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.32509kr.650.18
4.000kr.0.28113kr.1,124.52
6.000kr.0.25682kr.1,540.92
10.000kr.0.25281kr.2,528.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500