FBMH4525HM102NT8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 19.666
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.2.60200
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.2.08548
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.2.60200
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.001
Unit Price: kr.5.83000
Datasheet
Image for FBMH4525HM102NT8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMH4525HM102NT8

DigiKey Part Number
587-FBMH4525HM102NT8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FBMH4525HM102NT8
Description
FERRITE BEAD 1 KOHM 1810 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1810 (4525 Metric) 3A 60mOhm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
60mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1810 (4525 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.110" (2.80mm)
Number of Lines
1
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMH4525HM102NTTaiyo Yuden19.666587-1757-1-NDkr.5.33000Parametric Equivalent
LBMGA452525T102NGTaiyo Yuden0587-LBMGA452525T102NGTR-NDkr.2.60200Parametric Equivalent
LLMGA452525T102NGTaiyo Yuden0587-LLMGA452525T102NGTR-NDkr.2.08548Parametric Equivalent
LMMGA452525T102NGTaiyo Yuden0587-LMMGA452525T102NGTR-NDkr.2.60200Parametric Equivalent
LSMGA452525T102NGTaiyo Yuden1.001587-LSMGA452525T102NGCT-NDkr.5.83000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.60200kr.2,602.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.60200
Unit Price with VAT:kr.3.25250