FBA04VA450AB-00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Laird-Signal Integrity Products
In Stock: 105.498
Unit Price: kr.2.85000
Datasheet
45 Ohms @ 100 MHz 1 Ferrite Bead Axial 7A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBA04VA450AB-00

DigiKey Part Number
FBA04VA450AB-00-ND
Manufacturer
Manufacturer Product Number
FBA04VA450AB-00
Description
FERRITE BEAD 45 OHM AXIAL 1LN
Customer Reference
Detailed Description
45 Ohms @ 100 MHz 1 Ferrite Bead Axial 7A 10mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
7A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
10mOhm
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Tray
Package / Case
Axial
Part Status
Obsolete
Mounting Type
Through Hole
Number of Lines
1
Size / Dimension
0.138" Dia x 0.177" L (3.50mm x 4.50mm)
Impedance @ Frequency
45 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
28F0121-0SR-10Laird-Signal Integrity Products105.498240-2435-1-NDkr.2.85000Similar
Obsolete
This product is no longer manufactured. View Substitutes