FAR-F5KA-710M00-D4VQ-Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.48340
Datasheet
710MHz Frequency Cellular, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.2dB 12MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAR-F5KA-710M00-D4VQ-Z

DigiKey Part Number
587-2850-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAR-F5KA-710M00-D4VQ-Z
Description
FILTER SAW 710MHZ 5-SMD
Customer Reference
Detailed Description
710MHz Frequency Cellular, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.2dB 12MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FAR-F5KA-710M00-D4VQ-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1.2dB
Manufacturer
Taiyo Yuden
Applications
Cellular, WCDMA
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
5-SMD, No Lead
Part Status
Obsolete
Height (Max)
0.020" (0.50mm)
Frequency - Center
710MHz
Size / Dimension
0.055" L x 0.039" W (1.40mm x 1.00mm)
Bandwidth
12MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F5QA710M0M2AY-JTaiyo Yuden0F5QA710M0M2AY-J-NDkr.1.48340Similar
Obsolete
This product is no longer manufactured. View Substitutes