
F5QG942M5P2KB-J | |
|---|---|
DigiKey Part Number | 587-3341-2-ND - Tape & Reel (TR) 587-3341-1-ND - Cut Tape (CT) 587-3341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F5QG942M5P2KB-J |
Description | FILTER SAW 942.5MHZ 0404 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 942.5MHz Frequency Cellular, GSM RF SAW Filter (Surface Acoustic Wave) 2.2dB 35MHz Bandwidth 0404 (1010 Metric) |
Datasheet | Datasheet |
Category | Insertion Loss 2.2dB |
Manufacturer Taiyo Yuden | Applications Cellular, GSM |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0404 (1010 Metric) |
Part Status Active | Height (Max) 0.020" (0.50mm) |
Frequency - Center 942.5MHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Bandwidth 35MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.31800 | kr.6,590.00 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

