0.22 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric)
TAIYO YUDEN MLCCs

EWK107B7224MV-T

DigiKey Part Number
587-5152-2-ND - Tape & Reel (TR)
587-5152-1-ND - Cut Tape (CT)
587-5152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EWK107B7224MV-T
Description
CAP CER 0.22UF 16V X7R 0306
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EWK107B7224MV-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0306 (0816 Metric)
Capacitance
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRLE165SB7224MTNA01Taiyo Yuden0587-MBRLE165SB7224MTNA01TR-NDkr.0.42543Parametric Equivalent
MCRLE165SB7224MTNA01Taiyo Yuden0587-MCRLE165SB7224MTNA01TR-NDkr.0.42543Parametric Equivalent
MCRLE165SB7224MTNA1JTaiyo Yuden0587-MCRLE165SB7224MTNA1JTR-NDkr.0.42543Parametric Equivalent
MLRLE165SB7224MTNA01Taiyo Yuden0587-MLRLE165SB7224MTNA01TR-NDkr.0.27628Parametric Equivalent
MMRLE165SB7224MTNA01Taiyo Yuden0587-MMRLE165SB7224MTNA01TR-NDkr.0.42543Parametric Equivalent
In-Stock: 4.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.79300kr.7.93
50kr.0.56560kr.28.28
100kr.0.49580kr.49.58
500kr.0.37952kr.189.76
1.000kr.0.34369kr.343.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29009kr.1,160.36
8.000kr.0.27020kr.2,161.60
12.000kr.0.26024kr.3,122.88
20.000kr.0.24920kr.4,984.00
28.000kr.0.24275kr.6,797.00
40.000kr.0.23655kr.9,462.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750