4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

EMK316BJ475KL-T

DigiKey Part Number
587-1338-2-ND - Tape & Reel (TR)
587-1338-1-ND - Cut Tape (CT)
587-1338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK316BJ475KL-T
Description
CAP CER 4.7UF 16V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK316BJ475KL-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK316BJ475KD-TTaiyo Yuden4.771587-2987-1-NDkr.2.41000Upgrade
TMK316BJ475KL-TTaiyo Yuden4.155587-1336-1-NDkr.2.03000Upgrade
UMK316ABJ475KD-TTaiyo Yuden58.291587-2988-1-NDkr.2.73000Upgrade
UMK316BJ475KL-TTaiyo Yuden164.899587-1962-1-NDkr.1.97000Upgrade
EMK107ABJ475KA-TTaiyo Yuden352.405587-2786-1-NDkr.1.59000Similar
In-Stock: 3.370
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.09700kr.10.97
50kr.0.79640kr.39.82
100kr.0.70440kr.70.44
500kr.0.54918kr.274.59
1.000kr.0.50130kr.501.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.44000kr.880.00
4.000kr.0.40918kr.1,636.72
6.000kr.0.39376kr.2,362.56
10.000kr.0.37667kr.3,766.70
14.000kr.0.36669kr.5,133.66
20.000kr.0.35708kr.7,141.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000