10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

EMK316BJ106KL-T

DigiKey Part Number
587-1339-2-ND - Tape & Reel (TR)
587-1339-1-ND - Cut Tape (CT)
587-1339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK316BJ106KL-T
Description
CAP CER 10UF 16V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK316BJ106KL-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMK316BJ106KL-TTaiyo Yuden1.087.591587-2484-1-NDkr.0.29000Upgrade
TMK316BJ106KL-TTaiyo Yuden994.839587-1337-1-NDkr.0.22000Upgrade
EMK107BBJ106MA-TTaiyo Yuden0587-3238-1-NDkr.0.25000Similar
EMK212ABJ106KG-TTaiyo Yuden32.411587-5837-1-NDkr.0.14000Similar
1206YD106KAT2AKYOCERA AVX14.027478-KGM31HR51C106KUCT-NDkr.0.25000Direct
In-Stock: 925
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.12900kr.11.29
50kr.0.82040kr.41.02
100kr.0.72660kr.72.66
500kr.0.56718kr.283.59
1.000kr.0.51810kr.518.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.47775kr.955.50
4.000kr.0.44458kr.1,778.32
6.000kr.0.42797kr.2,567.82
10.000kr.0.40958kr.4,095.80
14.000kr.0.39882kr.5,583.48
20.000kr.0.38848kr.7,769.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500