


EMK316BB7226ML-T | |
|---|---|
DigiKey Part Number | 587-4319-2-ND - Tape & Reel (TR) 587-4319-1-ND - Cut Tape (CT) 587-4319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316BB7226ML-T |
Description | CAP CER 22UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316BB7226ML-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.54200 | kr.25.42 |
| 50 | kr.1.92980 | kr.96.49 |
| 100 | kr.1.74030 | kr.174.03 |
| 500 | kr.1.42042 | kr.710.21 |
| 1.000 | kr.1.32157 | kr.1,321.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.24033 | kr.2,480.66 |
| 4.000 | kr.1.17344 | kr.4,693.76 |
| 6.000 | kr.1.13994 | kr.6,839.64 |
| 10.000 | kr.1.10282 | kr.11,028.20 |
| 14.000 | kr.1.08111 | kr.15,135.54 |
| 20.000 | kr.1.06023 | kr.21,204.60 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

