EMK212BJ105MGHT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.02000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 10.495
Unit Price: kr.1.09000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.21414
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.24506

Upgrade


Taiyo Yuden
In Stock: 3.065
Unit Price: kr.1.22000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 2.468
Unit Price: kr.1.22000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 1.976
Unit Price: kr.1.22000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.09000

Upgrade


Taiyo Yuden
In Stock: 16.398
Unit Price: kr.1.22000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 2.110
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.21414
Datasheet

Direct


TDK Corporation
In Stock: 929
Unit Price: kr.1.02000
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

EMK212BJ105MGHT

DigiKey Part Number
587-EMK212BJ105MGHTTR-ND - Tape & Reel (TR)
587-EMK212BJ105MGHTCT-ND - Cut Tape (CT)
587-EMK212BJ105MGHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212BJ105MGHT
Description
CAP CER 1UF 16V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK212BJ105MGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.61400kr.6.14
50kr.0.43640kr.21.82
100kr.0.38080kr.38.08
500kr.0.28800kr.144.00
1.000kr.0.25946kr.259.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.22432kr.672.96
6.000kr.0.20716kr.1,242.96
9.000kr.0.19856kr.1,787.04
15.000kr.0.18904kr.2,835.60
21.000kr.0.18348kr.3,853.08
30.000kr.0.17813kr.5,343.90
36.000kr.0.17559kr.6,321.24
72.000kr.0.16706kr.12,028.32
75.000kr.0.16661kr.12,495.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250