Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



AMK212AC6226MG-T | |
|---|---|
DigiKey Part Number | 587-3264-2-ND - Tape & Reel (TR) 587-3264-1-ND - Cut Tape (CT) 587-3264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK212AC6226MG-T |
Description | CAP CER 22UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK212AC6226MG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK212BC6226MG-T | Taiyo Yuden | 98.648 | 587-3392-1-ND | kr.1.90000 | Upgrade |
| AMK107BC6226MA-T | Taiyo Yuden | 0 | 587-5815-1-ND | kr.1.59000 | Similar |
| C2012X6S0G226M085AC | TDK | 8.400 | 445-7621-1-ND | kr.3.87000 | Direct |
| CL21X226MRQNNNE | Samsung Electro-Mechanics | 81.289 | 1276-1202-1-ND | kr.0.82000 | Direct |
| C2012X6S0J226M085AC | TDK | 23.891 | 445-14469-1-ND | kr.2.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.88100 | kr.8.81 |
| 50 | kr.0.63400 | kr.31.70 |
| 100 | kr.0.55790 | kr.55.79 |
| 500 | kr.0.42972 | kr.214.86 |
| 1.000 | kr.0.39023 | kr.390.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34154 | kr.1,024.62 |
| 6.000 | kr.0.31772 | kr.1,906.32 |
| 9.000 | kr.0.30581 | kr.2,752.29 |
| 15.000 | kr.0.29260 | kr.4,389.00 |
| 21.000 | kr.0.28489 | kr.5,982.69 |
| 30.000 | kr.0.27747 | kr.8,324.10 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |





