
ZM4737A | |
|---|---|
DigiKey Part Number | 1801-ZM4737ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZM4737A |
Description | DIODE ZENER 7.5V 1W MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
EDA/CAD Models | ZM4737A Models |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 5 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package MELF |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMY7.5G | Diotec Semiconductor | 4.479 | 4878-ZMY7.5GCT-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.49515 | kr.2,475.75 |
| 10.000 | kr.0.45020 | kr.4,502.00 |
| 15.000 | kr.0.42729 | kr.6,409.35 |
| 25.000 | kr.0.42179 | kr.10,544.75 |
| Unit Price without VAT: | kr.0.49515 |
|---|---|
| Unit Price with VAT: | kr.0.61894 |


