MFG_6-VDFN-Exposed-Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM2537CQ RFG

Digi-Key Part Number
TSM2537CQRFGTR-ND - Tape & Reel (TR)
TSM2537CQRFGCT-ND - Cut Tape (CT)
TSM2537CQRFGDKR-ND - Digi-Reel®
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
TSM2537CQ RFG
Supplier
Description
MOSFET N/P-CH 20V 11.6A/9A 6TDFN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Mosfet Array N and P-Channel 20V 11.6A (Tc), 9A (Tc) 6.25W Surface Mount 6-TDFN (2x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N and P-Channel
FET Feature
Logic Level Gate, 1.8V Drive
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
11.6A (Tc), 9A (Tc)
Rds On (Max) @ Id, Vgs
30mOhm @ 6.4A, 4.5V, 55mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.1nC @ 4.5V, 9.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
677pF @ 10V, 744pF @ 10V
Power - Max
6.25W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-TDFN (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.29.0095
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr.9.89000kr.9.89
10kr.8.81700kr.88.17
100kr.6.87600kr.687.60
500kr.5.68006kr.2,840.03
1,000kr.4.48423kr.4,484.23
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000kr.4.18529kr.12,555.87
6,000kr.4.07657kr.24,459.42
Additional Resources
AttributeDescription
Other Names
TSM2537CQ RFGCT
TSM2537CQRFGCT
TSM2537CQ RFGDKR
TSM2537CQ RFGTR
TSM2537CQ RFGDKR-ND
TSM2537CQ RFGCT-ND
TSM2537CQRFGDKR
TSM2537CQ RFGTR-ND
TSM2537CQRFGTR
Standard Package3,000