



TSM056NH04CR RLG | |
|---|---|
DigiKey Part Number | 1801-TSM056NH04CRRLGTR-ND - Tape & Reel (TR) 1801-TSM056NH04CRRLGCT-ND - Cut Tape (CT) 1801-TSM056NH04CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM056NH04CR RLG |
Description | 40V, 54A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 18A (Ta), 54A (Tc) 78.9W (Tc) Surface Mount 8-PDFNU (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TSM056NH04CR RLG Models |
Category | Rds On (Max) @ Id, Vgs 5.6mOhm @ 27A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.6V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 27.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1942 pF @ 25 V |
FET Type | Power Dissipation (Max) 78.9W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PDFNU (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.81000 | kr.12.81 |
| 10 | kr.8.14100 | kr.81.41 |
| 100 | kr.5.48090 | kr.548.09 |
| 500 | kr.4.34138 | kr.2,170.69 |
| 1.000 | kr.3.97474 | kr.3,974.74 |
| 2.000 | kr.3.75398 | kr.7,507.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.57802 | kr.8,945.05 |
| 5.000 | kr.3.33290 | kr.16,664.50 |
| 7.500 | kr.3.20806 | kr.24,060.45 |
| 12.500 | kr.3.06783 | kr.38,347.88 |
| 17.500 | kr.3.06697 | kr.53,671.97 |
| Unit Price without VAT: | kr.12.81000 |
|---|---|
| Unit Price with VAT: | kr.16.01250 |

