TS6P07G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.4.62698
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.3.67308
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1.197
Unit Price: kr.14.33000
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole TS-6P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS6P07G

DigiKey Part Number
1801-TS6P07G-ND
Manufacturer
Manufacturer Product Number
TS6P07G
Description
BRIDGE RECT 1PHASE 1KV 6A TS-6P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole TS-6P
Datasheet
 Datasheet
EDA/CAD Models
TS6P07G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Manufacturer
Taiwan Semiconductor Corporation
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, TS-6P
Technology
Standard
Supplier Device Package
TS-6P
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS6P07G C2GTaiwan Semiconductor Corporation0TS6P07GC2G-NDkr.0.00000Parametric Equivalent
TS6P07G D2GTaiwan Semiconductor Corporation0TS6P07GD2G-NDkr.4.62698Parametric Equivalent
TS6P07G-KTaiwan Semiconductor Corporation01801-TS6P07G-K-NDkr.3.67308Parametric Equivalent
TS6P07GHTaiwan Semiconductor Corporation1.1971801-TS6P07GH-NDkr.14.33000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.13.82000kr.13.82
10kr.8.83200kr.88.32
100kr.5.97040kr.597.04
500kr.4.74396kr.2,371.98
1.200kr.4.25652kr.5,107.82
2.400kr.3.93957kr.9,454.97
6.000kr.3.59673kr.21,580.38
10.800kr.3.41484kr.36,880.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.82000
Unit Price with VAT:kr.17.27500