Mosfet Array 40V 10A (Ta), 50A (Tc) 2.5W (Ta), 58W (Tc) Surface Mount, Wettable Flank 8-PDFNU (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 40V 10A (Ta), 50A (Tc) 2.5W (Ta), 58W (Tc) Surface Mount, Wettable Flank 8-PDFNU (5x6)
TQM110NB04DCR RLG

TQM110NB04DCR RLG

DigiKey Part Number
1801-TQM110NB04DCRRLGTR-ND - Tape & Reel (TR)
1801-TQM110NB04DCRRLGCT-ND - Cut Tape (CT)
1801-TQM110NB04DCRRLGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TQM110NB04DCR RLG
Description
MOSFET 2N-CH 40V 10A 8PDFNU
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 10A (Ta), 50A (Tc) 2.5W (Ta), 58W (Tc) Surface Mount, Wettable Flank 8-PDFNU (5x6)
Datasheet
 Datasheet
EDA/CAD Models
TQM110NB04DCR RLG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
26nC @ 10V
Manufacturer
Taiwan Semiconductor Corporation
Input Capacitance (Ciss) (Max) @ Vds
1354pF @ 20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
2.5W (Ta), 58W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40V
Mounting Type
Surface Mount, Wettable Flank
Current - Continuous Drain (Id) @ 25°C
10A (Ta), 50A (Tc)
Package / Case
8-PowerTDFN
Rds On (Max) @ Id, Vgs
11mOhm @ 10A, 10V
Supplier Device Package
8-PDFNU (5x6)
Vgs(th) (Max) @ Id
3.8V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.824
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.67000kr.20.67
10kr.13.39000kr.133.90
100kr.9.26020kr.926.02
500kr.7.49540kr.3,747.70
1.000kr.7.24421kr.7,244.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.31477kr.15,786.93
5.000kr.5.93594kr.29,679.70
7.500kr.5.91847kr.44,388.53
Manufacturers Standard Package
Unit Price without VAT:kr.20.67000
Unit Price with VAT:kr.25.83750