Diode 60 V 16A Through Hole ITO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRAF1660HC0G

DigiKey Part Number
SRAF1660HC0G-ND
Manufacturer
Manufacturer Product Number
SRAF1660HC0G
Description
DIODE SCHOTTKY 60V 16A ITO220AC
Customer Reference
Detailed Description
Diode 60 V 16A Through Hole ITO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Mfr
Grade
Automotive
Packaging
Tube
Qualification
AEC-Q101
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
ITO-220AC
Current - Average Rectified (Io)
16A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 16 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.