
SRA1060H | |
|---|---|
DigiKey Part Number | 1801-SRA1060H-ND |
Manufacturer | |
Manufacturer Product Number | SRA1060H |
Description | DIODE SCHOTTKY 60V 10A TO220AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Through Hole TO-220AC |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 10 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.72398 | kr.2,723.98 |
| Unit Price without VAT: | kr.2.72398 |
|---|---|
| Unit Price with VAT: | kr.3.40498 |

