35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ22CA

DigiKey Part Number
SMBJ22CAFSTR-ND - Tape & Reel (TR)
SMBJ22CAFSCT-ND - Cut Tape (CT)
SMBJ22CAFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ22CA
Description
TVS DIODE 22VWM 35.5VC DO214AA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ22CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
22V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
24.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
35.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ22CA-E3/5BVishay General Semiconductor - Diodes Division2.889112-SMBJ22CA-E3/5BCT-NDkr.4.06000Direct
In-Stock: 5.299
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.79000kr.27.90
100kr.1.78790kr.178.79
500kr.1.35512kr.677.56
1.000kr.1.21550kr.1,215.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.03792kr.3,113.76
6.000kr.0.94846kr.5,690.76
9.000kr.0.90287kr.8,125.83
15.000kr.0.85163kr.12,774.45
21.000kr.0.82128kr.17,246.88
30.000kr.0.79179kr.23,753.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500