Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMB10J18CAH | |
|---|---|
DigiKey Part Number | 1801-SMB10J18CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J18CAH |
Description | TVS DIODE 18VWM 29.2VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 34.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 34.2A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B180JB-HF | Comchip Technology | 0 | ATV06B180JB-HF-ND | kr.1.08266 | Similar |
| SMB8J18CA-E3/52 | Vishay General Semiconductor - Diodes Division | 2.318 | 112-SMB8J18CA-E3/52CT-ND | kr.6.72000 | Similar |
| SMB8J18CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMB8J18CA-E3/5B-ND | kr.1.52897 | Similar |
| SMB8J18CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J18CA-M3/52-ND | kr.1.67738 | Similar |
| SMB8J18CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMB8J18CA-M3/5B-ND | kr.1.67739 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.63833 | kr.9,829.98 |
| Unit Price without VAT: | kr.1.63833 |
|---|---|
| Unit Price with VAT: | kr.2.04791 |






