
SMB10J17A | |
|---|---|
DigiKey Part Number | 1801-SMB10J17ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J17A |
Description | TVS DIODE 17VWM 27.6VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 36.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMB10J17A Models |
Category | Current - Peak Pulse (10/1000µs) 36.2A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.31028 | kr.7,861.68 |
| Unit Price without VAT: | kr.1.31028 |
|---|---|
| Unit Price with VAT: | kr.1.63785 |

