


SMAJ24AH | |
|---|---|
DigiKey Part Number | 1801-SMAJ24AHTR-ND - Tape & Reel (TR) 1801-SMAJ24AHCT-ND - Cut Tape (CT) 1801-SMAJ24AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24AH |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ24AH Models |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.68600 | kr.16.86 |
| 100 | kr.1.06320 | kr.106.32 |
| 500 | kr.0.79174 | kr.395.87 |
| 1.000 | kr.0.70399 | kr.703.99 |
| 2.000 | kr.0.62998 | kr.1,259.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.51965 | kr.3,897.37 |
| 15.000 | kr.0.47476 | kr.7,121.40 |
| 22.500 | kr.0.45189 | kr.10,167.52 |
| 37.500 | kr.0.42618 | kr.15,981.75 |
| 52.500 | kr.0.41096 | kr.21,575.40 |
| 75.000 | kr.0.39616 | kr.29,712.00 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

