



SMA6S15AH | |
|---|---|
DigiKey Part Number | 1801-SMA6S15AHTR-ND - Tape & Reel (TR) 1801-SMA6S15AHCT-ND - Cut Tape (CT) 1801-SMA6S15AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6S15AH |
Description | TVS DIODE 15VWM 24.4VC SOD128 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | SMA6S15AH Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case SOD-128 |
Voltage - Breakdown (Min) 16.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 24.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.85900 | kr.28.59 |
| 100 | kr.1.83290 | kr.183.29 |
| 500 | kr.1.39062 | kr.695.31 |
| 1.000 | kr.1.24790 | kr.1,247.90 |
| 2.000 | kr.1.12770 | kr.2,255.40 |
| 5.000 | kr.0.99750 | kr.4,987.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | kr.0.78109 | kr.10,935.26 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

