
P4KE10AH | |
|---|---|
DigiKey Part Number | 1801-P4KE10AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE10AH |
Description | TVS DIODE 8.55VWM 14.5V DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 29A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
EDA/CAD Models | P4KE10AH Models |
Category | Current - Peak Pulse (10/1000µs) 29A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 8.55V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 9.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.48401 | kr.2,420.05 |
| 10.000 | kr.0.43990 | kr.4,399.00 |
| 15.000 | kr.0.41742 | kr.6,261.30 |
| 25.000 | kr.0.39214 | kr.9,803.50 |
| 35.000 | kr.0.37717 | kr.13,200.95 |
| 50.000 | kr.0.36262 | kr.18,131.00 |
| 125.000 | kr.0.33285 | kr.41,606.25 |
| Unit Price without VAT: | kr.0.48401 |
|---|---|
| Unit Price with VAT: | kr.0.60501 |

