


M3Z12VC RRG | |
|---|---|
DigiKey Part Number | 1801-M3Z12VCRRGTR-ND - Tape & Reel (TR) 1801-M3Z12VCRRGCT-ND - Cut Tape (CT) 1801-M3Z12VCRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3Z12VC RRG |
Description | DIODE ZENER 12V 200MW SOD323F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323F |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZS12B R9G | Taiwan Semiconductor Corporation | 9.734 | 1801-UDZS12BR9GCT-ND | kr.1.39000 | Parametric Equivalent |
| BZT52-B12S-AU_R1_000A1 | Panjit International Inc. | 6.585 | 3757-BZT52-B12S-AU_R1_000A1CT-ND | kr.0.82000 | Parametric Equivalent |
| BZT52-B12S_R1_00001 | Panjit International Inc. | 17.988 | 3757-BZT52-B12S_R1_00001CT-ND | kr.0.82000 | Parametric Equivalent |
| BZT52-C12S-AU_R1_000A1 | Panjit International Inc. | 9.855 | 3757-BZT52-C12S-AU_R1_000A1CT-ND | kr.0.82000 | Parametric Equivalent |
| BZT52-C12S_R1_00001 | Panjit International Inc. | 20.428 | 3757-BZT52-C12S_R1_00001CT-ND | kr.0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.78000 | kr.7.80 |
| 100 | kr.0.48180 | kr.48.18 |
| 500 | kr.0.35086 | kr.175.43 |
| 1.000 | kr.0.30825 | kr.308.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25394 | kr.761.82 |
| 6.000 | kr.0.22650 | kr.1,359.00 |
| 9.000 | kr.0.21248 | kr.1,912.32 |
| 15.000 | kr.0.19672 | kr.2,950.80 |
| 21.000 | kr.0.18737 | kr.3,934.77 |
| 30.000 | kr.0.17828 | kr.5,348.40 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

