


BZT52C39S R9G | |
|---|---|
DigiKey Part Number | 1801-BZT52C39SR9GTR-ND - Tape & Reel (TR) 1801-BZT52C39SR9GCT-ND - Cut Tape (CT) 1801-BZT52C39SR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C39S R9G |
Description | DIODE ZENER 39V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 45 nA @ 27.3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B39S R9G | Taiwan Semiconductor Corporation | 10.000 | 1801-BZT52B39SR9GCT-ND | kr.0.19000 | Parametric Equivalent |
| BZT52C39S RRG | Taiwan Semiconductor Corporation | 56 | BZT52C39SRRGCT-ND | kr.0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.86900 | kr.8.69 |
| 100 | kr.0.53570 | kr.53.57 |
| 500 | kr.0.39130 | kr.195.65 |
| 1.000 | kr.0.34433 | kr.344.33 |
| 2.000 | kr.0.30470 | kr.609.40 |
| 5.000 | kr.0.26163 | kr.1,308.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23494 | kr.2,349.40 |
| 20.000 | kr.0.21246 | kr.4,249.20 |
| 30.000 | kr.0.20100 | kr.6,030.00 |
| 50.000 | kr.0.18811 | kr.9,405.50 |
| 70.000 | kr.0.18048 | kr.12,633.60 |
| 100.000 | kr.0.17306 | kr.17,306.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

