


BZX84JB10H RRG | |
|---|---|
DigiKey Part Number | 1801-BZX84JB10HRRGTR-ND - Tape & Reel (TR) 1801-BZX84JB10HRRGCT-ND - Cut Tape (CT) 1801-BZX84JB10HRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84JB10H RRG |
Description | SOD-323F, 550MW, 2%, 10V, ZENER |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZX84JB10H RRG Models |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 550 mW | Package / Case |
Impedance (Max) (Zzt) 10 Ohms | Supplier Device Package SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.88800 | kr.8.88 |
| 100 | kr.0.55160 | kr.55.16 |
| 500 | kr.0.40284 | kr.201.42 |
| 1.000 | kr.0.35466 | kr.354.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29318 | kr.879.54 |
| 6.000 | kr.0.26210 | kr.1,572.60 |
| 9.000 | kr.0.24624 | kr.2,216.16 |
| 15.000 | kr.0.22839 | kr.3,425.85 |
| 21.000 | kr.0.21782 | kr.4,574.22 |
| 30.000 | kr.0.20754 | kr.6,226.20 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

