Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX584B5V1 | |
|---|---|
DigiKey Part Number | 1801-BZX584B5V1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584B5V1 |
Description | DIODE ZENER 5.1V 150MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 150 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523F |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585B5V1H RSG | Taiwan Semiconductor Corporation | 6.840 | 1801-BZX585B5V1HRSGCT-ND | kr.1.46000 | Parametric Equivalent |
| BZX584B5V1_R1_00001 | Panjit International Inc. | 9.571 | 3757-BZX584B5V1_R1_00001CT-ND | kr.1.01000 | Parametric Equivalent |
| BZX585-B5V1-QX | Nexperia USA Inc. | 29 | 1727-BZX585-B5V1-QXCT-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.42490 | kr.3,399.20 |
| Unit Price without VAT: | kr.0.42490 |
|---|---|
| Unit Price with VAT: | kr.0.53113 |




