
BZX55C5V6 | |
|---|---|
DigiKey Part Number | 1801-BZX55C5V6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX55C5V6 |
Description | DIODE ZENER 5.6V 500MW DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZPD5.6 | Diotec Semiconductor | 4.490 | 4878-ZPD5.6CT-ND | kr.0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19155 | kr.1,915.50 |
| 20.000 | kr.0.17284 | kr.3,456.80 |
| 30.000 | kr.0.16330 | kr.4,899.00 |
| 50.000 | kr.0.15257 | kr.7,628.50 |
| 70.000 | kr.0.14645 | kr.10,251.50 |
| Unit Price without VAT: | kr.0.19155 |
|---|---|
| Unit Price with VAT: | kr.0.23944 |


